You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CSBLA1M00J58-B0 - 

Resonator, Ceramic, 1 MHz, Through Hole, 2 Pin, 100 ohm, ± 0.5%

CSBLA1M00J58-B0 - Resonator, Ceramic, 1 MHz, Through Hole, 2 Pin, 100 ohm, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSBLA1M00J58-B0
Order Code:
1170422
Technical Datasheet:
CSBLA1M00J58-B0   Datasheet
See all Technical Docs

Product Information

:
1MHz
:
Through Hole
:
2 Pin
:
100ohm
:
± 0.5%
:
-
:
± 0.3%
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSBLA1M00J58-B0 is a Piezoelectric Ceramic Resonator with high mechanical Q and consistent high quality. It is suited for microprocessor and remote control unit applications. Oscillating circuits requiring no adjustment can be designed by utilizing these resonators in conjunction with transistors or appropriate ICs.
  • Stable over a wide temperature range and with respect to long-term aging
  • Fixed, tuned, solid-state devices
  • Miniature and lightweight
  • Exhibit excellent shock resistance performance

Applications

Consumer Electronics, Industrial

Related Searches

No Longer Manufactured

Php44.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php44.50
 
10+ Php38.90
 
50+ Php32.80
 
100+ Php29.00
 
500+ Php26.50
 
1000+ Php24.00