You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B1047AS-220M=P3 - 

Power Inductor (SMD), 22 µH, 1.8 A, Wirewound, 2 A, DS75LC Series, 7.3mm x 7.3mm x 5mm

B1047AS-220M=P3 - Power Inductor (SMD), 22 µH, 1.8 A, Wirewound, 2 A, DS75LC Series, 7.3mm x 7.3mm x 5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
B1047AS-220M=P3
Order Code:
2871533
Product Range
DS75LC Series
Technical Datasheet:
B1047AS-220M=P3   Datasheet
See all Technical Docs

Product Information

:
22µH
:
1.8A
:
Wirewound
:
2A
:
DS75LC Series
:
7.3mm x 7.3mm x 5mm
:
0.12ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

426 In stock

426 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php53.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php53.70
 
10+ Php47.80
 
100+ Php33.90
 
500+ Php28.50