You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

#822LY-470K - 

Inductor, 8RHB2 Series, 47 µH, 790 mA, 790 mA, 0.17 ohm, ± 10%

#822LY-470K - Inductor, 8RHB2 Series, 47 µH, 790 mA, 790 mA, 0.17 ohm, ± 10%
#822LY-470K - Inductor, 8RHB2 Series, 47 µH, 790 mA, 790 mA, 0.17 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
#822LY-470K
Order Code:
1193632
Product Range
8RHB2 Series
Technical Datasheet:
#822LY-470K   Datasheet
See all Technical Docs

Product Information

:
8RHB2 Series
:
47µH
:
790mA
:
790mA
:
0.17ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The #822LY-470K is a Fixed Inductor, ideal as a choke coil for noise filtering and DC/DC convertor application.
  • Inductance range from 1µH to 1000µH
  • ±10% and ±20% tolerance
  • Rated DC current range from 0.16A to 3.71A
  • Maximum DC resistance range from 0.013ohm to 2.96ohm

Applications

Industrial

Alternatives for #822LY-470K

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ Php13.30   50+ Php12.60   100+ Php12.00   500+ Php10.90   More Pricing...

Restricted Item Add
     

Each

1+ Php12.90   50+ Php12.30   100+ Php11.30   500+ Php10.20   1000+ Php9.20   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

1864378 - Inductor, MCSCH895 Series, 47 µH, 1.3 A, 0.12 ohm, ± 10%

1834557 - INDUCTOR, 47UH, +10%

View all alternatives / recommendations
Php33.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33.70
 
25+ Php28.40
 
100+ Php24.60
 
250+ Php21.70