You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

#822LY-221K - 

Inductor, 8RHB2 Series, 220 µH, 380 mA, 380 mA, 0.68 ohm, ± 10%

#822LY-221K - Inductor, 8RHB2 Series, 220 µH, 380 mA, 380 mA, 0.68 ohm, ± 10%
#822LY-221K - Inductor, 8RHB2 Series, 220 µH, 380 mA, 380 mA, 0.68 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
#822LY-221K
Order Code:
1193634
Product Range
8RHB2 Series
Technical Datasheet:
#822LY-221K   Datasheet
See all Technical Docs

Product Information

:
8RHB2 Series
:
220µH
:
380mA
:
380mA
:
0.68ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Inductance range from 1µH to 1000µH
  • ±10% and ±20% tolerance
  • Rated DC current range from 0.16A to 3.71A
  • Maximum DC resistance range from 0.013ohm to 2.96ohm

Alternatives for #822LY-221K

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ Php14.00   50+ Php13.30   100+ Php12.60   500+ Php11.50   More Pricing...

Restricted Item Add
     

Each

1+ Php13.60   50+ Php11.30   100+ Php10.30   500+ Php9.30   1000+ Php8.20   More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

1864384 - Inductor, MCSCH895 Series, 220 µH, 640 mA, 0.48 ohm, ± 10%

1834552 - INDUCTOR, 220UH, +10%

View all alternatives / recommendations
Php33.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33.70
 
25+ Php28.40
 
100+ Php24.60
 
250+ Php21.70