You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

#822LY-102K - 

Inductor, 8RHB2 Series, 1 mH, 160 mA, 160 mA, 2.96 ohm, ± 10%

#822LY-102K - Inductor, 8RHB2 Series, 1 mH, 160 mA, 160 mA, 2.96 ohm, ± 10%
#822LY-102K - Inductor, 8RHB2 Series, 1 mH, 160 mA, 160 mA, 2.96 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
#822LY-102K
Order Code:
1193637
Product Range
8RHB2 Series
Technical Datasheet:
#822LY-102K   Datasheet
See all Technical Docs

Product Information

:
8RHB2 Series
:
1mH
:
160mA
:
160mA
:
2.96ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Inductance range from 1µH to 1000µH
  • ±10% and ±20% tolerance
  • Rated DC current range from 0.16A to 3.71A
  • Maximum DC resistance range from 0.013ohm to 2.96ohm

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Php39.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php39.60
 
50+ Php31.50