You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

#822LY-101K - 

Inductor, 8RHB2 Series, 100 µH, 580 mA, 580 mA, 0.28 ohm, ± 10%

#822LY-101K - Inductor, 8RHB2 Series, 100 µH, 580 mA, 580 mA, 0.28 ohm, ± 10%
#822LY-101K - Inductor, 8RHB2 Series, 100 µH, 580 mA, 580 mA, 0.28 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
#822LY-101K
Order Code:
1193633
Product Range
8RHB2 Series
Technical Datasheet:
#822LY-101K   Datasheet
See all Technical Docs

Product Information

:
8RHB2 Series
:
100µH
:
580mA
:
580mA
:
0.28ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8RHB2 series from Toko are radial leaded fixed inductors. It is used as a choke coil for noise filtering and DC to DC converter applications.
  • Inductance range from 1µH to 1000µH
  • ±10% and ±20% tolerance
  • Rated DC current range from 0.16A to 3.71A
  • Maximum DC resistance range from 0.013ohm to 2.96ohm

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for #822LY-101K

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ Php14.00   50+ Php13.30   100+ Php12.60   500+ Php11.50   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

10,455 In stock

Available until stock is exhausted

9,536 available for 1 - 2 day despatch
919 available for 3 - 4 day despatch
Php33.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33.80
 
25+ Php30.60
 
100+ Php26.40
 
250+ Php22.80