You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

78613/3C - 

Pulse Transformer, 1:1CT, 1 kV, 786 Series, 200 µH, 0.25 ohm, 6 Vµs

78613/3C - Pulse Transformer, 1:1CT, 1 kV, 786 Series, 200 µH, 0.25 ohm, 6 Vµs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
78613/3C
Order Code:
2871342
Product Range
786 Series
Technical Datasheet:
78613/3C   Datasheet
See all Technical Docs

Product Information

:
1:1CT
:
1kV
:
786 Series
:
200µH
:
0.25ohm
:
6Vµs
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php115.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php115.40
 
10+ Php114.00
 
25+ Php112.50
 
50+ Php110.50
 
100+ Php104.20