You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

#262LY-222K - 

Inductor, Power, 8RBS Series, 2.2 mH, 50 mA, 14 ohm, ± 10%

#262LY-222K - Inductor, Power, 8RBS Series, 2.2 mH, 50 mA, 14 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
#262LY-222K
Order Code:
1193616
Product Range
8RBS Series
Technical Datasheet:
#262LY-222K   Datasheet
See all Technical Docs

Product Information

:
8RBS Series
:
2.2mH
:
-
:
50mA
:
14ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8RBS series Radial Fixed Inductor ideal as a choke or a trap coil for low profile equipment. The entire winding core is encapsulated in heat shrunk plastic housing to provide mechanical and environmental protection.

Applications

Power Management, Industrial

Related Searches

No Longer Manufactured

Php73.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php73.70
 
10+ Php66.80
 
100+ Php57.80
 
500+ Php50.00
 
1000+ Php45.50
 
5000+ Php42.00