You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1274AS-H-4R7N=P3 - 

Power Inductor (SMD), 4.7 µH, 7.9 A, Shielded, 12.7 A, DEM10050C Series, 10mm x 10mm x 5mm

1274AS-H-4R7N=P3 - Power Inductor (SMD), 4.7 µH, 7.9 A, Shielded, 12.7 A, DEM10050C Series, 10mm x 10mm x 5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
1274AS-H-4R7N=P3
Order Code:
2530119
Product Range
DEM10050C Series
Technical Datasheet:
1274AS-H-4R7N=P3   Datasheet
See all Technical Docs

Product Information

:
4.7µH
:
7.9A
:
Shielded
:
12.7A
:
DEM10050C Series
:
10mm x 10mm x 5mm
:
0.0135ohm
:
± 30%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 available for 1 - 2 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php81.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php81.40
 
10+ Php75.90
 
100+ Php55.00
 
500+ Php36.60
 
1000+ Php32.50
 
2500+ Php31.50
 
5000+ Php30.50