You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1274AS-H-220M=P3 - 

Power Inductor (SMD), 22 µH, 3.4 A, Shielded, 5.6 A, DEM10050C Series, 10mm x 10mm x 5mm

1274AS-H-220M=P3 - Power Inductor (SMD), 22 µH, 3.4 A, Shielded, 5.6 A, DEM10050C Series, 10mm x 10mm x 5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
1274AS-H-220M=P3
Order Code:
2530113
Product Range
DEM10050C Series
Technical Datasheet:
1274AS-H-220M=P3   Datasheet
See all Technical Docs

Product Information

:
22µH
:
3.4A
:
Shielded
:
5.6A
:
DEM10050C Series
:
10mm x 10mm x 5mm
:
0.0681ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

13 In stock

13 available for 3 - 4 day despatch
 
Check Stock & Lead Times

500 will be available for despatch on 11/8/19

More stock available week commencing 1/20/20

Php81.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php81.80
 
10+ Php76.40
 
100+ Php55.00