You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1274AS-H-150M=P3 - 

Power Inductor (SMD), 15 µH, 4.6 A, Shielded, 6.8 A, DEM10050C Series, 10mm x 10mm x 5mm

1274AS-H-150M=P3 - Power Inductor (SMD), 15 µH, 4.6 A, Shielded, 6.8 A, DEM10050C Series, 10mm x 10mm x 5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
1274AS-H-150M=P3
Order Code:
2530115
Product Range
DEM10050C Series
Technical Datasheet:
1274AS-H-150M=P3   Datasheet
See all Technical Docs

Product Information

:
15µH
:
4.6A
:
Shielded
:
6.8A
:
DEM10050C Series
:
10mm x 10mm x 5mm
:
0.0423ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Contact me when back in stock

Php81.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php81.80
 
10+ Php76.40
 
100+ Php55.00