You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBH12282C-820MA=P3 - 

Power Inductor (SMD), AEC-Q200, 82 µH, 2.2 A, Shielded, 1.9 A, MBH Series, 12.5mm x 12.5mm x 8.5mm

MBH12282C-820MA=P3 - Power Inductor (SMD), AEC-Q200, 82 µH, 2.2 A, Shielded, 1.9 A, MBH Series, 12.5mm x 12.5mm x 8.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBH12282C-820MA=P3
Order Code:
2706184
Product Range
MBH Series
See all Technical Docs

Product Information

:
82µH
:
2.2A
:
Shielded
:
1.9A
:
MBH Series
:
12.5mm x 12.5mm x 8.5mm
:
0.1092ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Contact me when back in stock

Php167.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php167.30
 
10+ Php154.10
 
25+ Php141.80
 
100+ Php108.20
 
300+ Php92.30
 
600+ Php75.90
 
900+ Php69.10
 
2400+ Php67.30