You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBH12282C-471MA=P3 - 

Power Inductor (SMD), AEC-Q200, 470 µH, 930 mA, Shielded, 840 mA, MBH Series

MBH12282C-471MA=P3 - Power Inductor (SMD), AEC-Q200, 470 µH, 930 mA, Shielded, 840 mA, MBH Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBH12282C-471MA=P3
Order Code:
2706189
Product Range
MBH Series
See all Technical Docs

Product Information

:
470µH
:
930mA
:
Shielded
:
840mA
:
MBH Series
:
12.5mm x 12.5mm x 8.5mm
:
0.552ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Contact me when back in stock

Php145.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php145.00
 
10+ Php137.30
 
25+ Php126.80
 
50+ Php120.90
 
100+ Php115.50
 
300+ Php110.50