You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBH12282C-220MA=P3 - 

Power Inductor (SMD), AEC-Q200, 22 µH, 4 A, Shielded, 3.8 A, MBH Series, 12.5mm x 12.5mm x 8.5mm

MBH12282C-220MA=P3 - Power Inductor (SMD), AEC-Q200, 22 µH, 4 A, Shielded, 3.8 A, MBH Series, 12.5mm x 12.5mm x 8.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBH12282C-220MA=P3
Order Code:
2706180
Product Range
MBH Series
See all Technical Docs

Product Information

:
22µH
:
4A
:
Shielded
:
3.8A
:
MBH Series
:
12.5mm x 12.5mm x 8.5mm
:
0.0348ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

278 In stock

278 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php145.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php145.00
 
10+ Php137.30
 
25+ Php126.80
 
50+ Php120.90
 
100+ Php115.50
 
300+ Php110.50