You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

77209C - 

Pulse Transformer, PCB, 2:1:1, 2.5 kV, 16.3 mH, 3.5 ohm, 482 Vµs

77209C - Pulse Transformer, PCB, 2:1:1, 2.5 kV, 16.3 mH, 3.5 ohm, 482 Vµs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77209C
Order Code:
1087813
Technical Datasheet:
77209C   Datasheet
See all Technical Docs

Product Information

:
2:1:1
:
2.5kV
:
-
:
16.3mH
:
3.5ohm
:
482Vµs
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 77209C is a PCB-mount Pulse Transformer intended for medium power applications in switch mode power supplies and thyristor/triac firing. The standard turns ratios may be modified on any transformer with three windings by connecting any two windings in series.
  • UL94V-0 package materials
  • Backward compatible with Sn/Pb soldering systems
  • 0 to 70°C Operating free air temperature range

Applications

Motor Drive & Control

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Php486.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php486.60
 
5+ Php482.30
 
10+ Php479.90
 
25+ Php469.50
 
50+ Php462.80