You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

39S152C - 

INDUCTOR, 1.5UH, 13.5A, 30%, SMD

39S152C - INDUCTOR, 1.5UH, 13.5A, 30%, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
39S152C
Order Code:
2131709
Technical Datasheet:
39S152C   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
13.5A
:
Unshielded
:
14A
:
3900 Series
:
12.9mm x 12.9mm x 5.8mm
:
0.0025ohm
:
± 30%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

550 In stock

550 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Php88.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php88.70