You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

38S132C - 

INDUCTOR, 1.3UH, 10.5A, 20%, SMD

38S132C - INDUCTOR, 1.3UH, 10.5A, 20%, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
38S132C
Order Code:
2131690
Technical Datasheet:
38S132C   Datasheet
See all Technical Docs

Product Information

:
1.3µH
:
10.5A
:
Unshielded
:
17A
:
3800 Series
:
10.4mm x 10.4mm x 5.6mm
:
0.005ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

641 In stock

641 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php105.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php105.90
 
25+ Php101.80
 
50+ Php91.40
 
100+ Php86.40
 
650+ Php80.50