You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

38L882C - 

INDUCTOR, 8.8UH, 4.8A, 20%, SMD

38L882C - INDUCTOR, 8.8UH, 4.8A, 20%, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
38L882C
Order Code:
2144126
Technical Datasheet:
38L882C   Datasheet
See all Technical Docs

Product Information

:
8.8µH
:
4.8A
:
Unshielded
:
5.9A
:
3800 Series
:
10.4mm x 10.4mm x 5.6mm
:
0.0196ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

45 In stock

45 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php100.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php100.50
 
10+ Php94.60
 
100+ Php84.60
 
650+ Php80.50