You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

22R476C - 

Inductor, 2200R Series, 47 mH, 27 mA, 169.4 ohm, ± 10%

22R476C - Inductor, 2200R Series, 47 mH, 27 mA, 169.4 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
22R476C
Order Code:
1077047
Product Range
2200R Series
Technical Datasheet:
22R476C   Datasheet
See all Technical Docs

Product Information


:
2200R Series

:
47mH

:
27mA

:
-

:
169.4ohm

:
± 10%

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 22R476C is a 47mH Radial Lead Inductor with a MIL-I-23053/5 class I sleeving and fully hot dipped tinned leads. This 2200R series miniature size through hole PCB mount unshielded inductor features low DC resistance and backward compatible with Sn/Pb soldering systems. It is a general purpose range of inductor suitable for low to medium current applications. Its small footprint makes it ideal for high density applications where a chip inductor will not cope with the power requirement.
  • -25 to 70°C Operating temperature range

Applications

Power Management, Industrial, Aerospace, Defence, Military

74 In stock Need more?

74 available for 3 - 4 day despatch

Php58.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php58.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php58.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php56.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php52.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php49.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.