You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

13R685C - 

Inductor, Radial, 1300R Series, 6.8 mH, 130 mA, 130 mA, 13.5 ohm, ± 10%

13R685C - Inductor, Radial, 1300R Series, 6.8 mH, 130 mA, 130 mA, 13.5 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
13R685C
Order Code:
2062708
Product Range
1300R Series
Technical Datasheet:
13R685C   Datasheet
See all Technical Docs

Product Information

:
1300R Series
:
6.8mH
:
130mA
:
130mA
:
13.5ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

13 In stock

13 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

Php40.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php40.80
 
25+ Php40.20
 
50+ Php38.80
 
100+ Php37.40