You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

11R152C - 

Inductor, Radial, 1100R Series, 1.5 µH, 2.4 A, 2.4 A, 0.03 ohm, ± 20%

11R152C - Inductor, Radial, 1100R Series, 1.5 µH, 2.4 A, 2.4 A, 0.03 ohm, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
11R152C
Order Code:
2062666
Product Range
1100R Series
Technical Datasheet:
11R152C   Datasheet
See all Technical Docs

Product Information

:
1100R Series
:
1.5µH
:
2.4A
:
2.4A
:
0.03ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,352 In stock

1,352 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php19.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php19.90
 
25+ Php19.20
 
50+ Php18.50