You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPC20043 - 

Network Cable, 1.22 m, 4 ft, Black

SPC20043 - Network Cable, 1.22 m, 4 ft, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC20043
Order Code:
2577352
Technical Datasheet:
SPC20043   Datasheet
See all Technical Docs

Product Information

:
1.22m
:
4ft
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC20043 is a 4ft blue enhanced CAT-5e UTP Patch Cord with an 8P8C RJ45 modular plug on each end and Snagless boots to prevent cable kinks and bent pins when removing from patch panels. This cable comes with the 4-twist pair unshielded 24AWG conductors and a PVC jacket. The RJ45 plug comes with the 15µ-inch gold-plated copper alloy contacts, PVC boots and a polycarbonate insulation.
  • Cable speeds up to 350MHz
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Related Searches

138 In stock

138 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php198.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php198.10
 
5+ Php167.10
 
25+ Php154.30
 
50+ Php143.30
 
100+ Php131.90
 
250+ Php110.50