You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NSYEL166D6 - 

Earth Strap, 6 mm2 Cable, M6 Lug to M6 Lug, 6.25 ", 158.8 mm, Green, Yellow

NSYEL166D6 - Earth Strap, 6 mm2 Cable, M6 Lug to M6 Lug, 6.25 ", 158.8 mm, Green, Yellow
NSYEL166D6 - Earth Strap, 6 mm2 Cable, M6 Lug to M6 Lug, 6.25 ", 158.8 mm, Green, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
NSYEL166D6
Order Code:
1850807
Technical Datasheet:
NSYEL166D6   Datasheet
See all Technical Docs

Product Information

:
M6 Lug to M6 Lug
:
6.25"
:
158.8mm
:
Green, Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSYEL166D6 is an Earthing Strap with M6 lug to M6 lug. It is made of brass and copper alloy terminal with green and yellow PVC insulating sheath. It makes easier to install a safe earth connection, with a perfect contact, with optimized length.
  • 6mm² Section
  • Ø6.4mm Terminal
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair, Industrial, Safety

Footnotes

Nuts and washers not included.

Alternatives for NSYEL166D6

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php114.80   25+ Php109.50   50+ Php100.50   250+ Php94.30   500+ Php91.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php668.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php668.00
 
100+ Php587.10
 
250+ Php538.50
 
500+ Php472.80
 
1000+ Php421.40