You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCMHR6V3477M8X7
Electrolytic Capacitor, 470 µF, 6.3 V, MCMHR Series, ± 20%, Radial Leaded, 1000 hours @ 105°C
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCMHR6V3477M8X7
- Order Code:
- 1870992
- Product Range
- MCMHR Series
- Technical Datasheet:
- MCMHR6V3477M8X7 Datasheet
Product Range Selector (MCMHR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470µF
- :
- 6.3V
- :
- MCMHR Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- 8mm
- :
- 3.5mm
- :
- 7mm
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Radial leaded aluminium electrolytic capacitors
- Miniaturized 7mm height
- Suitable for high density electronic equipments
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
186 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/21/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php6.30 | |
50+ | Php6.20 | |
100+ | Php5.70 | |
250+ | Php5.30 | |
500+ | Php5.00 | |
1000+ | Php4.70 |
Pricing is unavailable. Please contact customer services.