You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MC34491 - 

Connector Housing, MC34 Series, Receptacle, 10 Ways, 2.54 mm, 2218T Crimp Contacts

MC34491 - Connector Housing, MC34 Series, Receptacle, 10 Ways, 2.54 mm, 2218T Crimp Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC34491
Order Code:
1675762
Product Range
MC34 Series
Technical Datasheet:
MC34491   Datasheet
See all Technical Docs

Product Overview

  • 20mR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • 1000VAC for 1 minute Withstanding voltage
  • -40 to +105°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Footnotes

Note: These connectors are NOT supplied with the Crimp Contacts. See CN18432

Product Information

:
MC34 Series
:
Receptacle
:
10Ways
:
2.54mm
:
2218T Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

397 In stock

397 available for 1 - 2 day despatch
 
Check Stock & Lead Times

850 will be available for despatch on 8/17/19
1,000 will be available for despatch on 12/3/19

More stock available week commencing 12/9/19

Php7.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7.30
 
100+ Php6.80
 
250+ Php5.70
 
500+ Php5.10
 
1000+ Php4.30