You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC1206N102J201CT

SMD Multilayer Ceramic Capacitor, 1000 pF, 200 V, 1206 [3216 Metric], ± 5%, C0G / NP0, -55 °C

MULTICOMP PRO MC1206N102J201CT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC1206N102J201CT
Order Code:
2666060
Product Range
MC
Technical Datasheet:
MC1206N102J201CT   Datasheet
See all Technical Docs

Product Range Selector (MC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000pF

:
200V

:
1206 [3216 Metric]

:
± 5%

:
C0G / NP0

:
-55°C

:
125°C

:
MC

:
MC

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp Pro MC series middle and high voltage multilayer ceramic capacitors (MLCC) with C0G (NP0) dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01?F
  • Cu/Ni/Sn termination
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature range from -55°C to +125°C
  • Capacitance characteristic of ±30ppm/°C
  • Available in ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance options
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Reel
 
Additional packaging options available
Re-reel (minimum 500/reel):1759510RL Check stock
Cut Tape :1759510 Check stock

3,000 In stock Need more?

3,000 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php3.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ Php3.90
Promotional price
Contract Price
Web only price
Web only contract price
 
15000+ Php3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ Php3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1759510

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/25/22

 

 
Quantity List Price Your Price
5+ Php5.30
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 1759510) x 5.3 = Php15,900.00
Total Price: Php15,900.00
3000 (Re-reel 1759510RL) x 5.3 = Php15,900.00
Total Price: Php15,900.00
3000 (Reel 2666060) x 3.9 = Php11,700.00
Total Price: Php11,700.00
Choose your packaging preference
1759510
1759510RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.