You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSI-DSIEC-EV-32P-5C - 

Mains Power Cord, IEC 62196-2 Type 1, SAE J1772 to IEC 62196 Type 2, 5 m, 32 A, 240 VAC, Orange

DSI-DSIEC-EV-32P-5C - Mains Power Cord, IEC 62196-2 Type 1, SAE J1772 to IEC 62196 Type 2, 5 m, 32 A, 240 VAC, Orange
DSI-DSIEC-EV-32P-5C - Mains Power Cord, IEC 62196-2 Type 1, SAE J1772 to IEC 62196 Type 2, 5 m, 32 A, 240 VAC, Orange
DSI-DSIEC-EV-32P-5C - Mains Power Cord, IEC 62196-2 Type 1, SAE J1772 to IEC 62196 Type 2, 5 m, 32 A, 240 VAC, Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
DSI-DSIEC-EV-32P-5C
Order Code:
2373856

Product Information


:
IEC 62196-2 Type 1, SAE J1772 to IEC 62196 Type 2

:
5m

:
32A

:
240VAC

:
Orange

:
-

:
16.4ft

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSI-DSIEC-EV-32P-5C is a 5m Cable designed according to the standard of 62196-2 IEC 2010 sheet 2-IIb and orange jacket. Plug is designed according to the standard of SAE J1172-210 and 1P+N+PE+PP+CP 3000/5000mm 3x6/2 to 0.5mm² charging cable.
  • 32A Rated current
  • 240VAC Rated voltage
  • 220R Static resistance
  • IP54 Protection rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 10/12/20

Notify me when back in stock

Php28,795.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php28,795.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php26,599.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php25,796.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php24,294.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php22,347.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.