You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9635TP-1620-A - 

Contact, 9635TP-A Series, Pin, Crimp, 16 AWG, Tin Plated Contacts

9635TP-1620-A - Contact, 9635TP-A Series, Pin, Crimp, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
9635TP-1620-A
Order Code:
1687471
Product Range
9635TP-A Series
Technical Datasheet:
9635TP-1620-A   Datasheet
See all Technical Docs

Product Overview

The 9635TP-1620-A is a pin Crimp Contact made of brass and tin-plated contacts. It is used with 9635P plug housings.
  • 20mR Contact resistance (maximum)
  • 13A Maximum current
  • 600V AC/DC Voltage (maximum)
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
9635TP-A Series
:
Pin
:
Crimp
:
16AWG
:
Tin Plated Contacts
:
9635P Series 6.35mm Plug Housings
:
20AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php5.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5.60
 
100+ Php5.20
 
250+ Php4.40
 
500+ Php4.00
 
1000+ Php3.40