You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8FSM25S-30N4-FEC
D Sub Connector, Standard, Receptacle, 8F Series, 25 Contacts, DB, IDC / IDT
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 8FSM25S-30N4-FEC
- Order Code:
- 1099304
- Product Range
- 8F Series
- Technical Datasheet:
- 8FSM25S-30N4-FEC Datasheet
Product Range Selector (8F Series)
See all from this product rangeProduct Overview
- 1A Current rating
- 500VDC Voltage
- 1000MR Insulation resistance
- 500VAC/minute Dielectric voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- 8F Series
- :
- 25Contacts
- :
- DB
- :
- IDC / IDT
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold over Nickel Plated Contacts
- :
- Metal Body
Technical Docs (1)
193 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,583 more will be available on 6/12/21
1,600 more will be available on 6/23/21
1,600 more will be available on 8/25/21
1,600 more will be available on 9/1/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/10/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php91.00 | |
10+ | Php74.90 | |
25+ | Php67.10 | |
100+ | Php57.90 | |
150+ | Php54.70 | |
250+ | Php49.70 |
Pricing is unavailable. Please contact customer services.