You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

31DF4

Fast / Ultrafast Diode, 400 V, 3 A, Single, 1.7 V, 35 ns, 45 A

MULTICOMP 31DF4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
31DF4
Order Code:
1625008
Product Range
31DF4 Series
Technical Datasheet:
31DF4   Datasheet
See all Technical Docs

Product Range Selector (31DF4 Series)

See all from this product range

Alternatives for 31DF4

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The 31DF4 is an Ultrafast Diode with lead-free pure tin-plated lead and moulded plastic case. The ultra-fast diode features high current capability, high efficiency and high reliability. Colour band denotes cathode end polarity.
  • High surge current capability
  • Low power loss
  • 280V Maximum RMS voltage
  • 400V Maximum DC blocking voltage
  • 80°C/W Typical thermal resistance

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400V

:
3A

:
Single

:
1.7V

:
35ns

:
45A

:
150°C

:
DO-201AD

:
2 Pin

:
31DF4 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php29.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php29.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php24.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php21.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php18.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php15.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php15.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --