You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2UD3T1A1M2RE
Toggle Switch, On-Off-On, DPDT, Non Illuminated, Through Hole, 100 mA
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 2UD3T1A1M2RE
- Order Code:
- 1550204
- Technical Datasheet:
- 2UD3T1A1M2RE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On-Off-On
- :
- DPDT
- :
- Non Illuminated
- :
- -
- :
- Through Hole
- :
- 100mA
- :
- 20V
- :
- Solder
- :
- 20V
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php134.20 | |
50+ | Php114.90 | |
100+ | Php99.30 | |
500+ | Php88.70 | |
1000+ | Php85.00 |
Pricing is unavailable. Please contact customer services.