You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2260(5560)T - 

Contact, 5560T Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

2260(5560)T - Contact, 5560T Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2260(5560)T
Order Code:
1578643
Product Range
5560T Series
Technical Datasheet:
2260(5560)T   Datasheet
See all Technical Docs

Product Overview

The 2260(5560)T is a Crimp Socket with phosphor bronze body, tin-plating. 24 to 20AWG wire. This crimp socket is suitable for use with 2260 receptacle housings.
  • 5A AC/DC Current rating
  • 10mR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
5560T Series
:
Socket
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
2260(5560) - Series Receptacle Housing
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 2260(5560)T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

10000+ Php0.70   20000+ Php0.70   30000+ Php0.60   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 10000/reel:2400028 Check stock

30,411 In stock

4,061 available for 1 - 2 day despatch
26,350 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php1.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1.20
 
100+ Php1.10
 
250+ Php0.90
 
500+ Php0.80
 
1000+ Php0.70
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10000+ Php0.70
 
20000+ Php0.70
 
30000+ Php0.60
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
1 (Cut Tape 1578643) x 1.2 = Php1.20
Total Price: Php1.20
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.