You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MF25 11R

Through Hole Resistor, 11 ohm, MF25, 250 mW, ± 1%, Axial Leaded, 250 V

MULTICOMP PRO MF25 11R
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MF25 11R
Order Code:
9341200

Enter your custom part number in the textbox above

Product Range
MF25
Technical Datasheet:
MF25 11R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MF25)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
11ohm

:
MF25

:
250mW

:
± 1%

:
Axial Leaded

:
250V

:
Metal Film

:
± 50ppm/°C

:
Precision

:
2.5mm

:
6.8mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Multicomp Pro MCMF25 series resistors are axial leaded precision metal film resistors with 1ohm to 1Mohm resistance range. The multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and nichrome resistor element provides stable performance in various environments.
  • Maximum working voltage of 250V
  • Power rating of 250mW
  • Tolerance of ±1%
  • Temperature coefficient (TCR) of ±50ppm/°C
  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Wide precision range in small package
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php1.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 25000+
Quantity Price Your Price
 
 
10+ Php1.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php0.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php0.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php0.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --