You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SDPSTN - 

Line Protector, 3 kA, 175 VAC, DIN Rail, SD Series

SDPSTN - Line Protector, 3 kA, 175 VAC, DIN Rail, SD Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDPSTN
Order Code:
1308571
Product Range
SD Series
Technical Datasheet:
SDPSTN   Datasheet
See all Technical Docs

Product Information

:
-
:
3kA
:
175VAC
:
DIN Rail
:
SD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

User-friendly surge protective device for protecting electronic equipment and systems against surges on signal and I/O cabling. It combines unparalleled packing densities, application versatility, proven reliable hybrid circuitry, simple installation and optional loop disconnect facilities. This is designed specifically for the protection of signals transmitted on public switched telephone networks.
  • DIN rail mountable
  • Ultra-slim space-saving design, easy installation
  • Multistage hybrid protection circuitry

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/1/19

Contact me when back in stock

Php12,175.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php12,175.10
 
10+ Php11,953.90
 
25+ Php11,534.20
 
100+ Php11,143.40