You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SD32X - 

Line Protector, 20 kA, 36 VAC, DIN Rail, CROUSE-HINDS MTL SD Series

SD32X - Line Protector, 20 kA, 36 VAC, DIN Rail, CROUSE-HINDS MTL SD Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SD32X
Order Code:
772471
Product Range
CROUSE-HINDS MTL SD Series
Technical Datasheet:
SD32X   Datasheet
See all Technical Docs

Product Information

:
-
:
20kA
:
36VAC
:
DIN Rail
:
CROUSE-HINDS MTL SD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

User-friendly surge protective device for protecting electronic equipment and systems against surges on signal and I/O cabling. It combines unparalleled packing densities, application versatility, proven reliable hybrid circuitry, simple installation and optional loop disconnect facilities. This device is used to protect digital (on/off) outputs, alarms, LEDs and solenoid valves etc.
  • DIN rail mountable
  • Ultra-slim space-saving design, easy installation
  • Multistage hybrid protection circuitry
  • Low resistance
  • Suitable for use in higher bandwidth applications

Associated Products

Compare Selected

Related Searches

59 In stock

59 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/1/19

Php10,409.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10,409.20
 
10+ Php10,220.10
 
25+ Php9,861.30
 
100+ Php9,527.20