You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

98819-1021

Connector Housing, NSCC 98819 Series, Receptacle, 2 Ways, 5 mm, Molex NSCC Series Socket Contacts

98819-1021 - Connector Housing, NSCC 98819 Series, Receptacle, 2 Ways, 5 mm, Molex NSCC Series Socket Contacts
98819-1021 - Connector Housing, NSCC 98819 Series, Receptacle, 2 Ways, 5 mm, Molex NSCC Series Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98819-1021
Order Code:
2779916
Product Range
NSCC 98819 Series
Also Known As:
010501321, GTIN UPC EAN: 822348761388
Technical Datasheet:
98819-1021   Datasheet
See all Technical Docs

Product Overview

  • NSCC 5mm pitch female housing
  • Mates with 98819 series NSCC 5mm pitch male housing
  • Unsealed
  • Use with 2.8mm size SICMA female terminal
  • Polyester housing
  • Voltage rating of 13.5V
  • Current rating of 15A

Applications

Automotive, Commercial Vehicle

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NSCC 98819 Series

:
Receptacle

:
2Ways

:
5mm

:
Molex NSCC Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

010501321, GTIN UPC EAN: 822348761388

629 In stock Need more?

629 available for 3 - 4 day despatch

Php15.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php15.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php13.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php12.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.