You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

98819-1021 - 

Connector Housing, NSCC 98819 Series, Receptacle, 2 Ways, 5 mm, Molex NSCC Series Socket Contacts

98819-1021 - Connector Housing, NSCC 98819 Series, Receptacle, 2 Ways, 5 mm, Molex NSCC Series Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98819-1021
Order Code:
2779916
Product Range
NSCC 98819 Series
Also Known As:
010501321, GTIN UPC EAN: 822348761388
Technical Datasheet:
98819-1021   Datasheet
See all Technical Docs

Product Overview

  • NSCC 5mm pitch female housing
  • Mates with 98819 series NSCC 5mm pitch male housing
  • Unsealed
  • Use with 2.8mm size SICMA female terminal
  • Polyester housing
  • Voltage rating of 13.5V
  • Current rating of 15A

Applications

Automotive, Commercial Vehicle

Product Information

:
NSCC 98819 Series
:
Receptacle
:
2Ways
:
5mm
:
Molex NSCC Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

010501321, GTIN UPC EAN: 822348761388

Related Searches

638 In stock

638 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php29.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php29.80
 
100+ Php25.30
 
500+ Php22.90
 
1000+ Php20.10
 
2500+ Php17.90
 
5000+ Php14.50