You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

98789-1201 - 

Connector Housing, NSCC 98789 Series, Plug, 10 Ways, 4.25 mm

98789-1201 - Connector Housing, NSCC 98789 Series, Plug, 10 Ways, 4.25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98789-1201
Order Code:
2779913
Product Range
NSCC 98789 Series
Also Known As:
09211EV10F1, GTIN UPC EAN: 822348803408
Technical Datasheet:
98789-1201   Datasheet
See all Technical Docs

Product Overview

  • NSCC 1.50mm pitch wire-to-wire male housing
  • Mates with 98788-1201 1.50mm pitch NSCC receptacle housing
  • Unsealed
  • Use with SICMA 1.5mm and 2.8mm size male terminals
  • Polyester housing

Applications

Automotive, Commercial Vehicle

Product Information

:
NSCC 98789 Series
:
Plug
:
10Ways
:
4.25mm
:
Molex FCI SICMA 1.5mm & 2.8mm Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

09211EV10F1, GTIN UPC EAN: 822348803408

Related Searches

1,851 In stock

1,851 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php82.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php82.40
 
50+ Php70.00
 
100+ Php63.40
 
250+ Php55.70
 
500+ Php49.60
 
1000+ Php40.10