You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

98788-1201 - 

Connector Housing, NSCC 98788 Series, Receptacle, 10 Ways, 4.25 mm

98788-1201 - Connector Housing, NSCC 98788 Series, Receptacle, 10 Ways, 4.25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98788-1201
Order Code:
2779912
Product Range
NSCC 98788 Series
Also Known As:
19201EV10M1, GTIN UPC EAN: 822348791620
Technical Datasheet:
98788-1201   Datasheet
See all Technical Docs

Product Overview

  • NSCC 1.50mm pitch wire-to-wire receptacle housing
  • Mates with 98789-1201 1.50mm pitch NSCC male housing
  • Use with SICMA 1.5mm and 2.8mm size male terminals
  • Polyester housing

Applications

Automotive, Commercial Vehicle

Product Information

:
NSCC 98788 Series
:
Receptacle
:
10Ways
:
4.25mm
:
Molex FCI SICMA 1.5mm & 2.8mm Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

19201EV10M1, GTIN UPC EAN: 822348791620

Related Searches

443 In stock

443 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

Php134.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php134.90
 
50+ Php118.80
 
100+ Php106.20
 
250+ Php94.00
 
500+ Php87.70
 
1000+ Php82.30