You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

98788-1201

Connector Housing, NSCC 98788 Series, Receptacle, 10 Ways, 4.25 mm

98788-1201 - Connector Housing, NSCC 98788 Series, Receptacle, 10 Ways, 4.25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98788-1201
Order Code:
2779912
Product Range
NSCC 98788 Series
Also Known As:
19201EV10M1, GTIN UPC EAN: 822348791620
Technical Datasheet:
98788-1201   Datasheet
See all Technical Docs

Product Overview

  • NSCC 1.50mm pitch wire-to-wire receptacle housing
  • Mates with 98789-1201 1.50mm pitch NSCC male housing
  • Use with SICMA 1.5mm and 2.8mm size male terminals
  • Polyester housing

Applications

Automotive, Commercial Vehicle

Product Information


:
NSCC 98788 Series

:
Receptacle

:
10Ways

:
4.25mm

:
Molex FCI SICMA 1.5mm & 2.8mm Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

19201EV10M1, GTIN UPC EAN: 822348791620

155 In stock Need more?

155 available for 3 - 4 day despatch

Php136.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php136.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php118.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php107.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php96.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php88.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php79.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.