You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

93444-6112

Automotive Connector Housing, Small Rear Seal and Cover, Key A, Grey, ML-XT 93444 Series

DEUTSCH - TE CONNECTIVITY 93444-6112
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
93444-6112
Order Code:
2671607
Product Range
ML-XT 93444 Series
Also Known As:
GTIN UPC EAN: 889056307772
Technical Datasheet:
93444-6112   Datasheet
See all Technical Docs

Product Range Selector (ML-XT 93444 Series)

See all from this product range

Product Overview

ML-XT Sealed Connection System offers most reliably sealed system preventing electrical failures in critical wiring applications.
  • Drop in replacement for defacto-standard industry connectors
  • Rear seals made from HCR (high consistency rubber)
  • Latched rear covers locks-in rear HCR seals without exceeding perimeter of the housings
  • Plug and receptacle housings are supplied pre-assembled with internal HCR rear seals and covers
  • Plug housing features integral locking latch with finger grip

Applications

Automotive, Commercial Vehicle, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ML-XT 93444 Series

:
Receptacle (View Associated Connectors)

:
12Ways

:
Molex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts

:
Nylon (Polyamide) Body

:
IP69K

:
500VDC

:
13A
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
Also Known As

GTIN UPC EAN: 889056307772

No Longer Manufactured

Php317.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php317.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php296.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php272.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php254.40