You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

93287-0001 - 

Connector Housing, Hybrid Mixed Power and Signal, SRC 93287 Series, Receptacle, 84 Ways

93287-0001 - Connector Housing, Hybrid Mixed Power and Signal, SRC 93287 Series, Receptacle, 84 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
93287-0001
Order Code:
2295625
Product Range
SRC 93287 Series
Also Known As:
GTIN UPC EAN: 884982405226
Technical Datasheet:
93287-0001   Datasheet
See all Technical Docs

Product Overview

The SRC series 84-position Sealed Rectangular Connector with single-handed blind-mate functionality use proven MX150™ and MX150L™ terminals to offer a hybrid, high power-and-signal circuit-count system. This new generation SRC family offers a rugged, sealed, wire-to-panel (bulkhead) and wire-to-wire hybrid connection system designed for high circuit-count applications in harsh environments. The primary location for this system is as the firewall connector, situated between the cab and the engine, but SRC can also replace existing circular connectors in various in-vehicle applications. The SRC system uses proven MX150™ terminals with current ratings up to 18A and MX150L™ terminals with current ratings up to 4A. Flexible standard or mixed power/signal options are available. The MX150 and MX150L terminal systems provide cost savings by eliminating the need to purchase, handle and crimp individual wire seals.

Applications

Commercial Vehicle, Mining, Oil & Gas, Industrial, Automotive

Product Information

:
SRC 93287 Series
:
Receptacle
:
84Ways
:
-
:
Molex MX150 33012 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 884982405226

Associated Products

Compare Selected

Related Searches

742 In stock

742 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

Php1,461.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,461.00
 
20+ Php1,403.10
 
75+ Php1,351.90
 
300+ Php1,305.70
 
600+ Php1,264.30