You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

92321-2640 - 

Ribbon Cable, QF50 Receptacle to QF50 Receptacle, 26 Ways, 15.8 ", 400 mm, 2.54 mm, 1.27 mm

92321-2640 - Ribbon Cable, QF50 Receptacle to QF50 Receptacle, 26 Ways, 15.8 ", 400 mm, 2.54 mm, 1.27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
92321-2640
Order Code:
1012225
Product Range
QF-50 92321 Series
Also Known As:
GTIN UPC EAN: 800756071985
Technical Datasheet:
92321-2640   Datasheet
See all Technical Docs

Product Information

:
QF50 Receptacle to QF50 Receptacle
:
26Ways
:
15.8"
:
400mm
:
2.54mm
:
1.27mm
:
QF-50 92321 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 95321 series from Molex are QF-50 female to female ribbon cable assemblies. These are 28AWG, grey coloured cable assemblies with PVC insulation and coloured polarity stripe.
  • Dual ended connector configuration
  • 1.27mm cable pitch with 2.54mm connector pitch spacing
  • Available in wide range of positions

Applications

Industrial, Power Management

Also Known As

GTIN UPC EAN: 800756071985

Associated Products

Compare Selected

Related Searches

33 In stock

33 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php439.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php439.90
 
10+ Php421.90
 
25+ Php366.60
 
100+ Php348.50
 
250+ Php312.40
 
500+ Php293.30