You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

92316-0615 - 

Ribbon Cable, PF50 Receptacle to PF50 Receptacle, 6 Ways, 5.6 ft, 1.7 m, 1.27 mm, 0.635 mm

92316-0615 - Ribbon Cable, PF50 Receptacle to PF50 Receptacle, 6 Ways, 5.6 ft, 1.7 m, 1.27 mm, 0.635 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
92316-0615
Order Code:
1506952
Product Range
Picoflex 92316 Series
Also Known As:
GTIN UPC EAN: 800753856073
Technical Datasheet:
92316-0615   Datasheet
See all Technical Docs

Product Information

:
PF50 Receptacle to PF50 Receptacle
:
6Ways
:
5.6ft
:
1.7m
:
1.27mm
:
0.635mm
:
Picoflex 92316 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Picoflex IDT Connectors provide a versatile connection for high-density power and signal ribbon-cable applications. These compact Picoflex IDT headers and receptacles are ideal solution for limited space with 1.27mm industry-standard cable.
  • Strong one-piece upper housing
  • Robust multi-point contacts
  • Locking and cable strain relief

Applications

Automotive, Consumer Electronics, Industrial, Communications & Networking, Medical

Also Known As

GTIN UPC EAN: 800753856073

Related Searches

No Longer Stocked

Php108.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php108.10
 
10+ Php98.10
 
50+ Php89.50
 
100+ Php80.50
 
250+ Php74.80
 
500+ Php69.50