You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

92315-1610 - 

Ribbon Cable, PF50 Receptacle to PF50 Receptacle, 16 Ways, 3.9 ", 100 mm, 1.27 mm, 0.635 mm

92315-1610 - Ribbon Cable, PF50 Receptacle to PF50 Receptacle, 16 Ways, 3.9 ", 100 mm, 1.27 mm, 0.635 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
92315-1610
Order Code:
3032097
Product Range
Picoflex 92315 Series
Also Known As:
GTIN UPC EAN: 800754010337
Technical Datasheet:
92315-1610   Datasheet
See all Technical Docs

Product Information

:
PF50 Receptacle to PF50 Receptacle
:
16Ways
:
3.9"
:
100mm
:
1.27mm
:
0.635mm
:
Picoflex 92315 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 92315-1610 is a 100mm 16-way natural Picoflex® Ribbon Cable Assembly with a female PF-50 IDT connector on each end. The 92315 series cable is made of PVC. The connector contacts are made of phosphor bronze. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. It mates with 90325, 90800, 90779, 90715 and 90814 headers.
  • 250V Maximum voltage
  • 1.2A Maximum current per contact

Applications

Automotive, Consumer Electronics, Communications & Networking, Industrial, Medical

Also Known As

GTIN UPC EAN: 800754010337

Associated Products

Compare Selected

Related Searches

708 In stock

708 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Php210.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php210.00
 
10+ Php192.90
 
50+ Php177.60
 
100+ Php168.10
 
500+ Php149.50