You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

89762-1371

RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, Temp-Flex 141-1701, 50 ohm, 12 ", 305 mm, Blue

MOLEX 89762-1371
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
89762-1371
Order Code:
2409830
Product Range
89762 Series
Also Known As:
GTIN UPC EAN: 887191501192
Technical Datasheet:
89762-1371   Datasheet
See all Technical Docs

Product Range Selector (89762 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Plug to SMA Plug

:
Temp-Flex 141-1701

:
50ohm

:
12"

:
305mm

:
Blue

:
89762 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 89762-1371 is a 12-inch Temp-Flex 141-1701 ultra-low-loss RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection.
  • 1.35 maximum to 26GHz voltage standing wave ratio (VSWR)
  • 0.7dB insertion loss
  • 50 ±1R impedance provides consistent electrical performance
  • Dual shielded using helically wrapped foil covered by a braided shield
  • Proprietary air-dielectric ultra-low-loss connector-to-cable termination expertise

Also Known As

GTIN UPC EAN: 887191501192

4 In stock

4 US stock for 4-5 days delivery

Available until stock is exhausted

Php4,184.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,184.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php3,815.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php3,667.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --