You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

85084-0700 . - 

Connector Housing, Hybrid Mixed Power and Signal, SRC 85084 Series, Receptacle, 66 Ways, 0.3 mm

85084-0700 . - Connector Housing, Hybrid Mixed Power and Signal, SRC 85084 Series, Receptacle, 66 Ways, 0.3 mm
85084-0700 . - Connector Housing, Hybrid Mixed Power and Signal, SRC 85084 Series, Receptacle, 66 Ways, 0.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
85084-0700 .
Order Code:
2295626
Product Range
SRC 85084 Series
Also Known As:
GTIN UPC EAN: 883906945572
Technical Datasheet:
85084-0700 .   Datasheet
See all Technical Docs

Product Overview

The SRC series 84-position Sealed Rectangular Connector with single-handed blind-mate functionality use proven MX150™ and MX150L™ terminals to offer a hybrid, high power-and-signal circuit-count system. This new generation SRC family offers a rugged, sealed, wire-to-panel (bulkhead) and wire-to-wire hybrid connection system designed for high circuit-count applications in harsh environments. The primary location for this system is as the firewall connector, situated between the cab and the engine, but SRC can also replace existing circular connectors in various in-vehicle applications. The SRC system uses proven MX150™ terminals with current ratings up to 18A and MX150L™ terminals with current ratings up to 4A. Flexible standard or mixed power/signal options are available. The MX150 and MX150L terminal systems provide cost savings by eliminating the need to purchase, handle and crimp individual wire seals.

Applications

Commercial Vehicle, Mining, Oil & Gas, Industrial, Automotive

Product Information

:
SRC 85084 Series
:
Receptacle
:
66Ways
:
0.3mm
:
Molex MX 33012 & MX150L 19434 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 883906945572

Associated Products

Compare Selected

Related Searches

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 78 days

 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php1,355.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,355.80
 
20+ Php1,301.80
 
75+ Php1,208.80
 
300+ Php1,128.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.