You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

85083-0300

Connector Housing, Hybrid Mixed Power and Signal, SRC 85083 Series, Plug, 66 Ways, 0.3 mm

85083-0300 - Connector Housing, Hybrid Mixed Power and Signal, SRC 85083 Series, Plug, 66 Ways, 0.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
85083-0300
Order Code:
2295628
Product Range
SRC 85083 Series
Also Known As:
GTIN UPC EAN: 883906945527
Technical Datasheet:
85083-0300   Datasheet
Availability:
New product
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SRC 85083 Series

:
Plug

:
66

:
0.3

:
Molex MX 33000 & MX150L 19431 Series Pin Contacts

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 85083-0300 is a 66-circuit 12-row Hybrid Mixed Power and Signal Male SRC housing with cable mounting, can be used with 33000 MX™ male terminals and 19431 MX150L™ male terminals. This 85083 series housing is made of nylon, mates with 85084 SRC power blade housing, suitable for power, signal and wire-to-wire applications.
  • Black colour
  • Current rating is 40A
  • Temperature range from -40 to 125°C

Also Known As

GTIN UPC EAN: 883906945527

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.