You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

84700-0001....

Modular Connector, BRAD, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount

MOLEX 84700-0001....
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
84700-0001....
Order Code:
8780560
Product Range
84700 Series
Also Known As:
GTIN UPC EAN: 756054460405
Technical Datasheet:
84700-0001....   Datasheet
See all Technical Docs

Product Range Selector (84700 Series)

See all from this product range

Alternatives for 84700-0001....

Product Overview

The 84700-0001 from Molex is an 8 contact / 8 position inline male industrial receptacle.
  • RJ45 connector type
  • IP67 rating
  • PCB mount
  • PBT material
  • Straight orientation
  • Current rating of 1.5A
  • Voltage rating of 125V
  • External thread coupling
  • Operating temperature range from -20°C to 80°C
  • Use with 84700-0003 dust cover

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
IP67

:
Panel Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
84700 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 756054460405

No Longer Manufactured

Php2,578.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,578.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,230.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,909.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --