You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

84524-0008

Automotive Connector Contact, ML-XT 84524 Series, Pin, Crimp, 14 AWG, 18 AWG

DEUTSCH - TE CONNECTIVITY 84524-0008
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
84524-0008
Order Code:
2472172
Product Range
ML-XT 84524 Series
Also Known As:
GTIN UPC EAN: 78172511510
Technical Datasheet:
84524-0008   Datasheet
See all Technical Docs

Product Range Selector (ML-XT 84524 Series)

See all from this product range

Product Overview

The XRC series sealed plastic-circular Connector is IP67-rated and meet the demanding requirements of the transportation industry, new low-insertion-force stamped terminals provide an economical drop-in replacement that is interchangeable with competitor's connector housings. The Molex's XRC™ economical and rugged 14 and 31-circuit (18 and 24 shell size), circular connectors can be used for in-line or panel-mount applications. Low-insertion-force stamped terminals provide a drop-in replacement with the competition's offering. Designed to meet IP67 standards, XRC plugs and receptacles protect against the ingress of dust, water and other contaminants to maintain the integrity of the mated pair. Plugs feature a quick-disconnect bayonet latch to provide quick and easy connections with reduced installation and service time while ensuring accurate mating depth.
  • Low insertion force stamped terminals
  • Wire seals are imprinted instead of embossed or engraved
  • Back shells have unique notches on the collar and easily snap onto the XRC housing
  • Standard and reverse terminal genders allow for custom polarization
  • Seal retainer collar is compatible with back shell and over-moulding applications
  • Tactile and audible mating feedback facilitates reliable mating
  • Visual markings on outer shell allow for visual alignment to facilitate easier mating
  • Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires

Applications

Automotive, Commercial Vehicle, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ML-XT 84524 Series

:
Pin

:
Crimp

:
14AWG

:
18AWG

:
Molex XRC & ML-XT Series Housing Connectors

:
Copper Alloy

:
Nickel

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 78172511510
Packaging type Cut Tape

No Longer Stocked

Php22.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php22.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php21.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php19.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php17.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ Php16.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --